+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA-06-1.0

Cable; 1m; SMA male,both sides; black; angled; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-06-1.0
TME Symbol:
SMA-06-1.0

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-06-1.0
124 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs