+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA-12-0.3

Cable; 0.3m; RP-SMA female,SMA male; black; angled; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-12-0.3
TME Symbol:
SMA-12-0.3

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.3m
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • SMA male
Gross weight11.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-12-0.3
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 20 pcs - 3.73 USDGross price for quantities from 20 pcs - 3.73 USD
Net price for quantities from 50 pcs - 3.31 USDGross price for quantities from 50 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs