+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA-13-0.5

Cable; 0.5m; SMA female,both sides; black; straight; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-13-0.5
TME Symbol:
SMA-13-0.5

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA female
Gross weight11.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-13-0.5
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 20 pcs - 2.38 USDGross price for quantities from 20 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs