+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA-M/F-OTK2

Cable; 2m; RP-SMA male,RP-SMA female; black; straight; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-M/F-OTK2
TME Symbol:
SMA-M/F-OTK2

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
2m
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight72.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-M/F-OTK2
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 20 pcs - 3.26 USDGross price for quantities from 20 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Packaging method by the manufacturer:Bag = 50 pcs