+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40164

Cable; 0.5m; SMA male,SMA female; black; 50Ω


Manufacturer: ESOL

Manufacturer part number:
40164
TME Symbol:
SMA-SMF/50/05

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight12.73 g
EAN code5901106401645
See other products in this category: Coaxial Assemblies ESOL,
*
40164
637 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.32 USDGross price for quantities from 20 pcs - 3.32 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 100 pcs