+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40172

Cable; 25m; SMA male,SMA female; black; 50Ω


Manufacturer: ESOL

Manufacturer part number:
40172
TME Symbol:
SMA-SMF/50/25

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
25m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight334.4 g
EAN code5901106401720
See other products in this category: Coaxial Assemblies ESOL,
*
40172
14 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
Net price for quantities from 5 pcs - 20.56 USDGross price for quantities from 5 pcs - 20.56 USD
Net price for quantities from 10 pcs - 18.40 USDGross price for quantities from 10 pcs - 18.40 USD
Net price for quantities from 20 pcs - 16.23 USDGross price for quantities from 20 pcs - 16.23 USD
Net price for quantities from 50 pcs - 15.15 USDGross price for quantities from 50 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs