+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA5941B

Diode: Zener; 1.5W; 47V; SMD; SMA; single diode; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMA5941B
TME Symbol:
SMA5941B-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
47V
Mounting
SMD
Tolerance
±5%
Case
SMA
Semiconductor structure
single diode
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes DC COMPONENTS,
*
SMA5941B
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 30 pcs - 0.07 USDGross price for quantities from 30 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1800 pcs - 0.05 USDGross price for quantities from 1800 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.