+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA5J36CA-E3/5A

Diode: TVS; 500W; 40V; 8.6A; bidirectional; DO214AC,SMA; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMA5J36CA-E3/5A
TME Symbol:
SMA5J36CA-E3/5A

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
36V
Breakdown voltage
40V
Max. forward impulse current
8.6A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Gross weight0.091 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
*
SMA5J36CA-E3/5A
0 in TME stock
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
No. of pieces (Multiplicity: 7 500)