+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA6F5.0A-TP

Diode: TVS; 600W; 6.4÷7.07V; 68A; unidirectional; SMA flat

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMA6F5.0A-TP
TME Symbol:
SMA6F5.0A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
5V
Breakdown voltage
6.4...7.07V
Max. forward impulse current
68A
Semiconductor structure
unidirectional
Case
SMA flat
Mounting
SMD
Leakage current
0.8mA
Kind of package
reel, tape
Gross weight0.057 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMA6F5.0A-TP
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.