+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA6J18A-E3/61

Diode: TVS; 600W; 20V; 21.2A; unidirectional; DO214AC,SMA; SMA6J


Manufacturer: VISHAY

Manufacturer part number:
SMA6J18A-E3/61
TME Symbol:
SMA6J18A-E3/61

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
18V
Breakdown voltage
20V
Max. forward impulse current
21.2A
Semiconductor structure
unidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMA6J
Gross weight0.093 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMA6J18A-E3/61
1520 in TME stock
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.16 USDGross price for quantities from 1800 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs