+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA6L130A

Diode: TVS; 0.6kW; 144V; 2.9A; unidirectional; DO214AC,DO221AC,SMA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMA6L130A
TME Symbol:
SMA6L130A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
130V
Breakdown voltage
144V
Max. forward impulse current
2.9A
Semiconductor structure
unidirectional
Case
DO214AC, DO221AC, SMA
Mounting
SMD
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
*
SMA6L130A
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.