+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ130CA-E3/61

Diode: TVS; 300W; 144÷159V; 1.4A; bidirectional; DO214AC,SMA; SMAJ

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMAJ130CA-E3/61
TME Symbol:
SMAJ130CA-E3/61

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.3kW
Max. off-state voltage
130V
Breakdown voltage
144...159V
Max. forward impulse current
1.4A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMAJ
Gross weight0.083 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMAJ130CA-E3/61
0 in TME stock
Net price for quantities from 3600 pcs - 0.06 USDGross price for quantities from 3600 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 3 600.
Multiplicity: 1 800.