+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ150CA-E3/5A

Diode: TVS; 300W; 167÷185V; 1.2A; bidirectional; DO214AC,SMA; SMAJ

Manufacturer: VISHAY

Manufacturer part number:
SMAJ150CA-E3/5A
TME Symbol:
SMAJ150CA-E3/5A

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.3kW
Max. off-state voltage
150V
Breakdown voltage
167...185V
Max. forward impulse current
1.2A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMAJ
Gross weight0.094 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMAJ150CA-E3/5A
0 in TME stock
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
No. of pieces (Multiplicity: 7 500)