+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ17CA

Diode: TVS; 0.4kW; 18.9÷20.9V; 14.5A; bidirectional; SMA; reel,tape


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMAJ17CA
TME Symbol:
SMAJ17CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
17V
Breakdown voltage
18.9...20.9V
Max. forward impulse current
14.5A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMAJ
Gross weight0.15 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMAJ17CA
0 in TME stock
No. of pieces (Multiplicity: 80 000)
Minimum order quantity: 80 000.
Multiplicity: 80 000.
Product for special order