+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ43A-TP

Diode: TVS; 400W; 47.8÷52.8V; 5.7A; unidirectional; DO214AC,SMA

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMAJ43A-TP
TME Symbol:
SMAJ43A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
43V
Breakdown voltage
47.8...52.8V
Max. forward impulse current
5.7A
Semiconductor structure
unidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.078 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMAJ43A-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs