+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ45A-E3/61

Diode: TVS; 400W; 50÷55.3V; 5.5A; unidirectional; DO214AC,SMA; SMAJ

Manufacturer: VISHAY

Manufacturer part number:
SMAJ45A-E3/61
TME Symbol:
SMAJ45A-E3/61

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
45V
Breakdown voltage
50...55.3V
Max. forward impulse current
5.5A
Semiconductor structure
unidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMAJ
Gross weight0.095 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMAJ45A-E3/61
0 in TME stock
Net price for quantities from 1800 pcs - 0.09 USDGross price for quantities from 1800 pcs - 0.09 USD
Net price for quantities from 3600 pcs - 0.08 USDGross price for quantities from 3600 pcs - 0.08 USD
Net price for quantities from 5400 pcs - 0.07 USDGross price for quantities from 5400 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.