+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMAJ45CA

Diode: TVS; 400W; 50÷55.3V; 5.5A; bidirectional; ±5%; DO214AC; SMAJ


Manufacturer: LITTELFUSE

Manufacturer part number:
SMAJ45CA
TME Symbol:
SMAJ45CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
45V
Breakdown voltage
50...55.3V
Max. forward impulse current
5.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Manufacturer series
SMAJ
Gross weight0.099 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMAJ45CA
0 in TME stock
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs