+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMB10J30A-E3/5B

Diode: TVS; 1kW; 33.3V; 16.5A; unidirectional; DO214AA,SMB; SMB10J


Manufacturer: VISHAY

Manufacturer part number:
SMB10J30A-E3/5B
TME Symbol:
SMB10J30A-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
30V
Breakdown voltage
33.3V
Max. forward impulse current
16.5A
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMB10J
Gross weight0.126 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMB10J30A-E3/5B
0 in TME stock
Net price for quantities from 3200 pcs - 0.17 USDGross price for quantities from 3200 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.
Packaging method by the manufacturerReel = 3 200 pcs