+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMB1 129

LED holder; 8mm; chromium; metal; concave; with plastic plug; LEDs


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMB1 129
TME Symbol:
SMB1129

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronics accessories
LED holder
LED diameter
8mm
Plating material
chromium
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Panel cutout diameter
12.2mm
Application
LEDs
Gross weight8.546 g
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMB1 129
2532 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Packaging method by the manufacturer:
Bag = 250 pcsBag = 500 pcs