+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 800W | |
Max. off-state voltage | 12V | |
Breakdown voltage | 13.3V | |
Max. forward impulse current | 40.2A | |
Semiconductor structure | bidirectional | |
Case | DO214AA, SMB | |
Mounting | SMD | |
Leakage current | 5µA | |
Technology | TransZorb® |