+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMB8J5.0CA-E3/52

Diode: TVS; 800W; 6.4V; 87A; bidirectional; DO214AA,SMB; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMB8J5.0CA-E3/52
TME Symbol:
SMB8J5.0CA-E3/52

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
800W
Max. off-state voltage
5V
Breakdown voltage
6.4V
Max. forward impulse current
87A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Leakage current
2mA
Technology
TransZorb®
Gross weight0.13 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
*
SMB8J5.0CA-E3/52
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 750)