+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ12A-E3/5B

Diode: TVS; 600W; 13.3÷14.7V; 30.2A; unidirectional; ±5%; SMBJ

Manufacturer: VISHAY

Manufacturer part number:
SMBJ12A-E3/5B
TME Symbol:
SMBJ12A-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
12V
Breakdown voltage
13.3...14.7V
Max. forward impulse current
30.2A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMBJ
Gross weight0.11 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMBJ12A-E3/5B
0 in TME stock
Net price for quantities from 3200 pcs - 0.08 USDGross price for quantities from 3200 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.