+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ22CD-M3/H

Diode: TVS; 600W; 24.8÷26.6V; 17.1A; bidirectional; ±3.5%; SMBJ


Manufacturer: VISHAY

Manufacturer part number:
SMBJ22CD-M3/H
TME Symbol:
SMBJ22CD-M3/H

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
22V
Breakdown voltage
24.8...26.6V
Max. forward impulse current
17.1A
Semiconductor structure
bidirectional
Tolerance
±3.5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
0.5µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMBJ
Gross weight0.133 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMBJ22CD-M3/H
1450 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 750 pcs - 0.10 USDGross price for quantities from 750 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Net price for quantities from 2250 pcs - 0.08 USDGross price for quantities from 2250 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs