+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 5V | |
Breakdown voltage | 6.4...7V | |
Max. forward impulse current | 65.3A | |
Semiconductor structure | bidirectional | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 0.8mA | |
Kind of package | reel, tape | |
Manufacturer series | SMBJ |