+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ54CD-M3/I

Diode: TVS; 600W; 60.9V; 7A; bidirectional; DO214AA,SMB; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMBJ54CD-M3/I
TME Symbol:
SMBJ54CD-M3/I

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
54V
Breakdown voltage
60.9V
Max. forward impulse current
7A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Leakage current
0.5µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMBJ
Gross weight0.11 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMBJ54CD-M3/I
0 in TME stock
Net price for quantities from 9600 pcs - 0.07 USDGross price for quantities from 9600 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 9 600.
Multiplicity: 3 200.