+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ5V0CA

Diode: TVS; 0.6kW; 6.4÷7V; 68A; bidirectional; ±5%; DO214AA,SMB

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SMBJ5V0CA
TME Symbol:
SMBJ5V0CA

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
5V
Breakdown voltage
6.4...7V
Max. forward impulse current
68A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1.6mA
Kind of package
reel, tape
Manufacturer series
SMBJ
Gross weight0.11 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes TAIWAN SEMICONDUCTOR,
See other products from this series.:
*
SMBJ5V0CA
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.