+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 6.5V | |
Breakdown voltage | 7.2...7.58V | |
Max. forward impulse current | 266A | |
Semiconductor structure | unidirectional | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 50µA | |
Kind of package | reel, tape | |
Manufacturer series | SMBJ |