+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ60CA-E3/52

Diode: TVS; 600W; 66.7÷73.7V; 6.2A; bidirectional; ±5%; DO214AA,SMB

Manufacturer: VISHAY

Manufacturer part number:
SMBJ60CA-E3/52
TME Symbol:
SMBJ60CA-E3/52

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
60V
Breakdown voltage
66.7...73.7V
Max. forward impulse current
6.2A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMBJ
Gross weight0.11 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMBJ60CA-E3/52
0 in TME stock
Net price for quantities from 750 pcs - 0.13 USDGross price for quantities from 750 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 2250 pcs - 0.11 USDGross price for quantities from 2250 pcs - 0.11 USD
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
No. of pieces (Multiplicity: 750)