+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJ7.0CA-M3/5B

Diode: TVS; 600W; 7.78V; 50A; bidirectional; DO214AA,SMB; SMBJ

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMBJ7.0CA-M3/5B
TME Symbol:
SMBJ7.0CA-M3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
7V
Breakdown voltage
7.78V
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Technology
TransZorb®
Manufacturer series
SMBJ
Gross weight0.13 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMBJ7.0CA-M3/5B
0 in TME stock
Net price for quantities from 6400 pcs - 0.23 USDGross price for quantities from 6400 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 6 400.
Multiplicity: 3 200.