+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 7.5V | |
Semiconductor structure | bidirectional | |
Mounting | SMD | |
Manufacturer series | SMBJ |