+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBJP6KE10CA-TP

Diode: TVS; 600W; 10V; 42.1A; bidirectional; ±5%; DO214AA,SMB

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMBJP6KE10CA-TP
TME Symbol:
SMBJP6KE10CA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
8.55V
Breakdown voltage
10V
Max. forward impulse current
42.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
10µA
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMBJP6KE10CA-TP
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.