+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMBM-BNCM17405

Cable; 0.5m; BNC male,SMB male; shielded; PTFE; black; straight


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
SMBM-BNCM17405
TME Symbol:
SMBM-BNCM17405

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Shield structure
shielded
Wire insulation material
PTFE
Contact plating
gold-plated
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable length - inch
19.69"
Operating temperature
-65...145°C
Cable/adapter structure
  • BNC male
  • SMB male
Gross weight17.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
SMBM-BNCM17405
7 in TME stock
Net price for quantities from 1 pcs - 20.60 USDGross price for quantities from 1 pcs - 20.60 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
Net price for quantities from 10 pcs - 16.48 USDGross price for quantities from 10 pcs - 16.48 USD
Net price for quantities from 20 pcs - 14.43 USDGross price for quantities from 20 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.