+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-220K-02

Inductor: axial; THT; 22uH; 560mA; R: 740mΩ; ±10%

Manufacturer: FASTRON

Manufacturer part number:
SMCC-220K-02
TME Symbol:
SMCC-220K-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
22µH
Operating current
0.56A
Resistance
740mΩ
Tolerance
±10%
Gross weight0.405 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-220K-02
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1200 pcs - 0.22 USDGross price for quantities from 1200 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 1 200 pcs