+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-391J-02

Inductor: axial; THT; 390uH; 180mA; R: 7Ω; ±5%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-391J-02
TME Symbol:
SMCC-391J-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
0.39mH
Operating current
0.18A
Resistance
Tolerance
±5%
Gross weight0.419 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-391J-02
563 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1200 pcs - 0.16 USDGross price for quantities from 1200 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 200 pcs