+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-6R8K-02

Inductor: axial; THT; 6.8uH; 670mA; R: 510mΩ; ±10%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-6R8K-02
TME Symbol:
SMCC-6R8K-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
6.8µH
Operating current
0.67A
Resistance
0.51Ω
Tolerance
±10%
Gross weight0.394 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-6R8K-02
0 in TME stock
Net price for quantities from 1200 pcs - 0.22 USDGross price for quantities from 1200 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Hardly available product