+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-R15M-02

Inductor: axial; THT; 150nH; 1.5A; R: 100mΩ; ±20%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-R15M-02
TME Symbol:
SMCC-R15M-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
0.15µH
Operating current
1.5A
Resistance
0.1Ω
Tolerance
±20%
Gross weight0.363 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-R15M-02
173 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 1200 pcs - 0.18 USDGross price for quantities from 1200 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 200 pcs