+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-R27M-02

Inductor: axial; THT; 270nH; 1.4A; R: 110mΩ; ±20%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-R27M-02
TME Symbol:
SMCC-R27M-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
0.27µH
Operating current
1.4A
Resistance
0.11Ω
Tolerance
±20%
Gross weight0.378 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-R27M-02
565 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 200 pcs