+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCC-R68M-02

Inductor: axial; THT; 680nH; 1.23A; R: 160mΩ; ±20%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-R68M-02
TME Symbol:
SMCC-R68M-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
0.68µH
Operating current
1.23A
Resistance
0.16Ω
Tolerance
±20%
Gross weight0.385 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-R68M-02
0 in TME stock
Net price for quantities from 1200 pcs - 0.29 USDGross price for quantities from 1200 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Hardly available product