+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCJ33A-E3/57T

Diode: TVS; 1.5kW; 36.7÷40.6V; 28.1A; unidirectional; ±5%; SMCJ


Manufacturer: VISHAY

Manufacturer part number:
SMCJ33A-E3/57T
TME Symbol:
SMCJ33A-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
28.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.297 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ33A-E3/57T
605 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 850 pcs - 0.21 USDGross price for quantities from 850 pcs - 0.21 USD
Net price for quantities from 1700 pcs - 0.20 USDGross price for quantities from 1700 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs