+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCJ400A

Diode: TVS; 1.5kW; 447÷494V; 2.31A; unidirectional; DO214AB,SMC

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
SMCJ400A
TME Symbol:
SMCJ400A-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
2.31A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Manufacturer series
SMCJ
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes YANGJIE TECHNOLOGY
*
SMCJ400A
Product withdrawn from the offer
Use the specification table below to search for similar products