+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 60V | |
Breakdown voltage | 66.7V | |
Max. forward impulse current | 15.5A | |
Semiconductor structure | unidirectional | |
Case | DO214AB, SMC | |
Mounting | SMD | |
Leakage current | 1µA | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Manufacturer series | SMCJ |