+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCJ64A-E3/57T

Diode: TVS; 1.5kW; 71.1÷78.6V; 14.6A; unidirectional; ±5%; SMCJ


Manufacturer: VISHAY

Manufacturer part number:
SMCJ64A-E3/57T
TME Symbol:
SMCJ64A-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
64V
Breakdown voltage
71.1...78.6V
Max. forward impulse current
14.6A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.32 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ64A-E3/57T
0 in TME stock
Net price for quantities from 850 pcs - 0.19 USDGross price for quantities from 850 pcs - 0.19 USD
Net price for quantities from 1700 pcs - 0.18 USDGross price for quantities from 1700 pcs - 0.18 USD
Net price for quantities from 2550 pcs - 0.17 USDGross price for quantities from 2550 pcs - 0.17 USD
Net price for quantities from 4250 pcs - 0.16 USDGross price for quantities from 4250 pcs - 0.16 USD
Net price for quantities from 5950 pcs - 0.16 USDGross price for quantities from 5950 pcs - 0.16 USD
Net price for quantities from 8500 pcs - 0.15 USDGross price for quantities from 8500 pcs - 0.15 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.