+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCJ7.0A

Diode: TVS; 1.5kW; 7.78V; 125A; unidirectional; SMC; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMCJ7.0A
TME Symbol:
SMCJ7.0A

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
7V
Breakdown voltage
7.78V
Max. forward impulse current
125A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2mA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes DC COMPONENTS,
*
SMCJ7.0A
1275 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.11 USDGross price for quantities from 3 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs