+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCJ70CA

Diode: TVS; 1.5kW; 77.8V; 13.3A; bidirectional; SMC; reel,tape


Manufacturer: CDIL

Manufacturer part number:
SMCJ70CA
TME Symbol:
SMCJ70CA-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
70V
Breakdown voltage
77.8V
Max. forward impulse current
13.3A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes CDIL,
*
SMCJ70CA
2238 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs