+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLIGHT | |
Type of signaller | lighting | |
Signalling method | blinking light, continuous light | |
Colour | red/green | |
Manufacturer series | SMCL | |
Light source | LED | |
Operating temperature | -30...50°C | |
IP rating | IP44 | |
Body dimensions | Ø119x170mm | |
Related items | SWM125, SWP125 | |
Current consumption | 227mA | |
Material | ABS |