+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMCL80-2-24-RG

Signaller: lighting; continuous light,blinking light; red/green


Manufacturer: QLIGHT

Manufacturer part number:
SMCL80-2-24-RG
TME Symbol:
SMCL80-2-24-RG

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red/green
Manufacturer series
SMCL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø83x148mm
Related items
TWA80, TWS80
Current consumption
132mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight296.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
SMCL80-2-24-RG
0 in TME stock
Net price for quantities from 1 pcs - 46.11 USDGross price for quantities from 1 pcs - 46.11 USD
Net price for quantities from 5 pcs - 42.21 USDGross price for quantities from 5 pcs - 42.21 USD
Net price for quantities from 10 pcs - 38.41 USDGross price for quantities from 10 pcs - 38.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.