+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0603WAFE024KIT

Resistor: thick film-set; Range of val: 10Ω÷1MΩ + 0Ω; SMD; 0603


Manufacturer: ROYALOHM

Manufacturer part number:
0603WAFE024KIT
TME Symbol:
SMD0603-KIT

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film - set
Range of values
10Ω...1MΩ + 0Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Tolerance
±1%
Quantity in set/package
12100pcs.
Number of values
121
Gross weight1.2237 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
0603WAFE024KIT
22 in TME stock
Net price for quantities from 1 set - 139.00 USDGross price for quantities from 1 set - 139.00 USD
Net price for quantities from 2 set - 135.00 USDGross price for quantities from 2 set - 135.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.