+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206W4FE024KIT

Resistor: thick film-set; SMD; 1206; ±1%; 12100pcs; No.of val: 121

Manufacturer: ROYALOHM

Manufacturer part number:
1206W4FE024KIT
TME Symbol:
SMD1206-KIT

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film - set
Mounting
SMD
Case - inch
1206
Case - mm
3216
Tolerance
±1%
Quantity in set/package
12100pcs.
Number of values
121
Range of values
10Ω...1MΩ + 0Ω
Gross weight1.0315 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
1206W4FE024KIT
9 in TME stock
Net price for quantities from 1 set - 144.00 USDGross price for quantities from 1 set - 144.00 USD
Net price for quantities from 2 set - 137.00 USDGross price for quantities from 2 set - 137.00 USD
Net price for quantities from 4 set - 135.00 USDGross price for quantities from 4 set - 135.00 USD
No. of complete sets (Multiplicity: 1)