+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Max. forward impulse current | 17A | |
Peak pulse power dissipation | 0.3kW | |
Semiconductor structure | bidirectional, quadruple independent | |
Mounting | SMD | |
Case | SO8 | |
Max. off-state voltage | 5V | |
Number of channels | 4 |