+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Peak pulse power dissipation | 0.3kW | |
Version | ESD | |
Mounting | SMD | |
Case | SO8 | |
Max. off-state voltage | 5V | |
Leakage current | 40µA | |
Number of channels | 4 | |
Capacitance | 0.3nF | |
Manufacturer series | SMDAxxC | |
Kind of package | reel, tape |